Phoenix Contact MKDSO Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-1148
- Mfr. Part No.:
- 2278393
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$761.60
(exc. GST)
$837.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $15.232 | $761.60 |
*price indicative
- RS Stock No.:
- 284-1148
- Mfr. Part No.:
- 2278393
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Colour | Light Grey | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Width | 20.95mm | |
| Length | 15.3mm | |
| Standards/Approvals | cULus VDE China RoHS, RoHS, WEEE | |
| Series | MKDSO | |
| Depth | 21.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Colour Light Grey | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Width 20.95mm | ||
Length 15.3mm | ||
Standards/Approvals cULus VDE China RoHS, RoHS, WEEE | ||
Series MKDSO | ||
Depth 21.25mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is a maintenance-free and vibration-resistant screw connection. It is orthogonal to the PCB and has an internationally recognized and proven screw connection.
Contact material copper alloy
Surface characteristics tin-plated
- RS Stock No. 2841149
- Mfr. Part No. 2278416
Each (In a Pack of 50)
$15.232
- RS Stock No. 2841400
- Mfr. Part No. 2915261
Each (In a Pack of 250)
$4.323
- RS Stock No. 2841150
- Mfr. Part No. 2278429
Each (In a Pack of 50)
$11.497
- RS Stock No. 2841151
- Mfr. Part No. 2278432
Each (In a Pack of 50)
$11.497
Related links
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row












