Phoenix Contact MKDSO Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 250 units)*

$1,080.75

(exc. GST)

$1,188.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$4.323$1,080.75

*price indicative

RS Stock No.:
284-1400
Mfr. Part No.:
2915261
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5mm

Current

24A

Number of Rows

1

Mount Type

PCB

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

26AWG

Colour

Light Grey

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

40V

Series

MKDSO

Standards/Approvals

WEEE, CSA cULus VDE Gutachten mit Fertigungsüberwachung China RoHS, RoHS

Width

10.95mm

Depth

18.05mm

Length

15.3mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is a maintenance-free and vibration-resistant screw connection. It is orthogonal to the PCB and has an internationally recognized and proven screw connection.

Contact material copper alloy

Surface characteristics tin-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy