Phoenix Contact MKDSO Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-1149
- Mfr. Part No.:
- 2278416
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$761.60
(exc. GST)
$837.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $15.232 | $761.60 |
*price indicative
- RS Stock No.:
- 284-1149
- Mfr. Part No.:
- 2278416
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Colour | Light Grey | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Width | 20.95mm | |
| Standards/Approvals | cULus VDE China RoHS, RoHS, WEEE | |
| Series | MKDSO | |
| Depth | 21.25mm | |
| Length | 15.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Colour Light Grey | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Width 20.95mm | ||
Standards/Approvals cULus VDE China RoHS, RoHS, WEEE | ||
Series MKDSO | ||
Depth 21.25mm | ||
Length 15.3mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block employs Reakdyn principle or spring loaded elements. The PCB terminal block is orthogonal to the PCB. It has internationally recognized and proven screw connection.
Maintenance free
Vibration resistant
- RS Stock No. 2841148
- Mfr. Part No. 2278393
Each (In a Pack of 50)
$15.232
- RS Stock No. 2841400
- Mfr. Part No. 2915261
Each (In a Pack of 250)
$4.323
- RS Stock No. 2841150
- Mfr. Part No. 2278429
Each (In a Pack of 50)
$11.497
- RS Stock No. 2841151
- Mfr. Part No. 2278432
Each (In a Pack of 50)
$11.497
Related links
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row












