Phoenix Contact MKDSO Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 50 units)*

$574.85

(exc. GST)

$632.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$11.497$574.85

*price indicative

RS Stock No.:
284-1150
Mfr. Part No.:
2278429
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.14mm²

Mount Type

PCB

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

28AWG

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Light Grey

Voltage

160V

Depth

17.55mm

Series

MKDSO

Width

15.95mm

Standards/Approvals

cULus VDE China RoHS, WEEE, RoHS

Length

15.3mm

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block is a maintenance-free and vibration-resistant screw connection. It is orthogonal to the PCB and has an internationally recognized and proven screw connection.

Contact material copper alloy

Surface characteristics tin-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy