Phoenix Contact MKDSO Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 50 units)*

$511.25

(exc. GST)

$562.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$10.225$511.25

*price indicative

RS Stock No.:
284-1301
Mfr. Part No.:
2890959
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

7.5mm

Number of Rows

1

Current

24A

Mount Type

PCB

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

24AWG

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Light Grey

Voltage

60V

Series

MKDSO

Width

23.25mm

Standards/Approvals

cULus VDE Gutachten mit Fertigungsüberwachung China RoHS, RoHS, WEEE

Length

27.95mm

Depth

20.8mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block employs Reakdyn principle or spring loaded elements. The PCB terminal block is orthogonal to the PCB. It has internationally recognized and proven screw connection.

Maintenance free

Vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy