Phoenix Contact MKDSO Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 10 units)*

$368.82

(exc. GST)

$405.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$36.882$368.82

*price indicative

RS Stock No.:
284-1211
Mfr. Part No.:
2707945
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Current

24A

Mount Type

PCB

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

26AWG

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

40V

Width

10.95mm

Standards/Approvals

RoHS, WEEE, CSA cULus VDE Gutachten mit Fertigungsüberwachung China RoHS

Series

MKDSO

Length

15.3mm

Depth

18.05mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is a maintenance-free and vibration-resistant screw connection. It is orthogonal to the PCB and has an internationally recognized and proven screw connection.

Contact material copper alloy

Surface characteristics tin-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy