Siemens S7-1200 Series PCB Terminal Block, 7-Contact, Surface, 1 Row

Subtotal (1 pack of 4 units)*

$364.04

(exc. GST)

$400.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$91.01$364.04

*price indicative

RS Stock No.:
246-1826
Mfr. Part No.:
6ES7292-2AG40-0XA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PCB Terminal Block

Number of Contacts

7

Number of Rows

1

Mount Type

Surface

Series

S7-1200

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Siemens S7-1200 Series PCB Terminal Block, 7 Contacts, 1 Rows - 6ES7292-2AG40-0XA1


This PCB terminal block provides a compact connection interface for printed circuit boards in industrial control environments. Manufactured by Siemens for use with S7-1200 systems, it consolidates multiple conductor terminations into a single-row, surface-mounted unit suitable for dense panel assemblies and automation control PCB layouts.

Features and Benefits:


• Single-row layout improves wiring organisation and panel space use
• Seven contact points allow multiple signal or power terminations
• Surface mounting enables low-profile PCB integration
• Designed for industrial control system compatibility with S7-1200
• Conforms to RoHS requirements for restricted substance limits

Applications


• Suitable for wiring I/O modules on control PCBs
• Used with S7-1200 CPU interface boards during retrofits
• Ideal for compact machine control and automation panels
• Can be used for signal distribution in factory instrumentation

How is the component mounted to the circuit board?


It uses surface-mount technology to attach directly onto PCB pads for soldered electrical and mechanical connection.

How many individual conductors can be terminated?


The connector accommodates seven separate contacts for discrete wiring or grouped signals.

Is the component intended for general industrial control use?


Yes, it is designed for integration within automation control assemblies, particularly those aligned with S7-1200 hardware.

What environmental substance standard does it meet?


It is manufactured to comply with RoHS restrictions on hazardous materials.

  • RS Stock No. 2461824
  • Mfr. Part No. 6ES7292-2AG30-0XA0
Each (In a Pack of 4)
$83.22
  • RS Stock No. 2461804
  • Mfr. Part No. 6ES7292-1AG40-0XA1
Each (In a Pack of 4)
$22.47
  • RS Stock No. 2461803
  • Mfr. Part No. 6ES7292-1AG40-0XA0
Each (In a Pack of 4)
$91.01
  • RS Stock No. 2461825
  • Mfr. Part No. 6ES7292-2AG40-0XA0
Each (In a Pack of 4)
$91.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy