Siemens S7-1200 Series PCB Terminal Block, 7-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1825
- Mfr. Part No.:
- 6ES7292-2AG40-0XA0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$364.04
(exc. GST)
$400.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $91.01 | $364.04 |
*price indicative
- RS Stock No.:
- 246-1825
- Mfr. Part No.:
- 6ES7292-2AG40-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | S7-1200 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series S7-1200 | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 7 Contacts, Surface Mount Type - 6ES7292-2AG40-0XA0
This PCB terminal block provides a compact means to connect multiple conductors to a printed circuit board within industrial control systems. Manufactured by Siemens for use with S7-1200 equipment, it offers a single-row arrangement suited to low-profile assemblies and surface mounting on PCB substrates. Its design supports standard electrical interconnection tasks in automated controller environments while meeting RoHS material restrictions.
Features and Benefits:
• Single-row arrangement offers straightforward wiring organisation
• Seven contact points enable multiple signal or power terminations
• Surface-mount configuration supports low-profile PCB integration
• RoHS-compliant construction reduces restricted-substance exposure
• Seven contact points enable multiple signal or power terminations
• Surface-mount configuration supports low-profile PCB integration
• RoHS-compliant construction reduces restricted-substance exposure
Applications
• Suitable for wiring I/O modules in control panels
• Ideal for signal distribution on compact PCB assemblies
• Used with Siemens controllers in machine automation racks
• Can be used for connecting field devices to PCB circuits
• Ideal for signal distribution on compact PCB assemblies
• Used with Siemens controllers in machine automation racks
• Can be used for connecting field devices to PCB circuits
How many electrical terminations does it provide?
It provides seven discrete contact positions for connecting conductors to the board.
What mounting method is required on the PCB?
The component is designed for surface mounting and should be soldered to appropriate pads on the PCB.
Is the product compatible with S7-1200 controller layouts?
Its configuration and contact count match the wiring needs commonly associated with S7-1200 installations.
Are there environmental material considerations for disposal or assembly?
The materials conform to RoHS restrictions, limiting certain hazardous substances during manufacture and at end of life.
- RS Stock No. 2461842
- Mfr. Part No. 6ES7292-2BF30-0XB0
Each (In a Pack of 4)
$102.933
- RS Stock No. 2461812
- Mfr. Part No. 6ES7292-1AM40-0XA0
Each (In a Pack of 4)
$120.765
- RS Stock No. 2461833
- Mfr. Part No. 6ES7292-2AM30-0XA0
Each (In a Pack of 4)
$120.765
- RS Stock No. 2461834
- Mfr. Part No. 6ES7292-2AM40-0XA0
Each (In a Pack of 4)
$120.765
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row












