Siemens S7-1200 Series PCB Terminal Block, 16-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1837
- Mfr. Part No.:
- 6ES7292-2AR30-0XA0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$642.66
(exc. GST)
$706.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $160.665 | $642.66 |
*price indicative
- RS Stock No.:
- 246-1837
- Mfr. Part No.:
- 6ES7292-2AR30-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Series | S7-1200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Series S7-1200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 16 Contacts, 1 Rows - 6ES7292-2AR30-0XA0
This PCB terminal block is a compact connector intended for printed circuit board integration within automation systems. It provides a single-row interface for multiple conductors, designed to mount directly onto the board surface and interconnect with control and signal circuitry in industrial applications.
Features and Benefits:
• Single-row layout simplifies wiring and space planning
• Sixteen contact positions enable multiple signal terminations
• Surface mounting reduces assembly time on PCBs
• Conforms to RoHS for reduced hazardous substance content
• Sixteen contact positions enable multiple signal terminations
• Surface mounting reduces assembly time on PCBs
• Conforms to RoHS for reduced hazardous substance content
Applications
• Suitable for PLC I/O wiring in control cabinets
• Used with industrial controllers for signal routing
• Ideal for compact PCB assemblies in automation panels
• Can be used for field terminal consolidation on boards
• Used with industrial controllers for signal routing
• Ideal for compact PCB assemblies in automation panels
• Can be used for field terminal consolidation on boards
How is the connector arranged for conductor entry?
It uses a one-row contact arrangement providing 16 positions across a single line for straightforward terminal assignment.
What mounting method does it require on the circuit board?
The device is designed for surface-mount attachment, enabling soldering directly onto the PCB land pattern.
What environmental material standard does it meet?
The construction complies with RoHS restrictions, limiting specified hazardous substances in materials.
How does the contact count affect wiring capacity?
Sixteen contacts allow segregation of multiple signals or circuits within a compact footprint, supporting denser terminal layouts.
- RS Stock No. 2461815
- Mfr. Part No. 6ES7292-1AR30-0XA0
Each (In a Pack of 4)
$160.665
- RS Stock No. 2461841
- Mfr. Part No. 6ES7292-2BC30-0XA0
Each (In a Pack of 4)
$83.22
- RS Stock No. 2461840
- Mfr. Part No. 6ES7292-2AV40-0XA0
Each (In a Pack of 4)
$176.425
- RS Stock No. 2461818
- Mfr. Part No. 6ES7292-1AV40-0XA0
Each (In a Pack of 4)
$176.425
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row












