Siemens S7-1200 Series PCB Terminal Block, 7-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1804
- Mfr. Part No.:
- 6ES7292-1AG40-0XA1
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$89.88
(exc. GST)
$98.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $22.47 | $89.88 |
*price indicative
- RS Stock No.:
- 246-1804
- Mfr. Part No.:
- 6ES7292-1AG40-0XA1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | S7-1200 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series S7-1200 | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 7 Contacts, 1 Row - 6ES7292-1AG40-0XA1
This PCB terminal block provides a compact, surface-mounted connection solution designed for control and automation environments. Manufactured by Siemens, it offers a single-row arrangement with seven contact points for routing signals or low-power circuits on printed circuit boards. The component is intended for integration where organised, accessible terminal connections are required within electronic assemblies.
Features and Benefits:
• Single-row configuration enabling streamlined board layout
• Seven contacts allowing multiple circuit terminations
• Surface mounting supporting direct PCB attachment
• Complies with RoHS for restricted-substance adherence
• Seven contacts allowing multiple circuit terminations
• Surface mounting supporting direct PCB attachment
• Complies with RoHS for restricted-substance adherence
Applications
• Suitable for small PLC I/O wiring assemblies
• Ideal for control panel PCB interconnections
• Used with modular automation interface boards
• Can be used for signal distribution in compact equipment
• Ideal for control panel PCB interconnections
• Used with modular automation interface boards
• Can be used for signal distribution in compact equipment
How is the block installed onto a PCB?
It is designed for surface mounting so pins are soldered directly to PCB pads for mechanical and electrical connection.
What electrical arrangement does it offer for wiring?
The connector provides seven individual contact points arranged in a single row to separate circuits or channels.
Is the product suitable for use in regulated manufacturing environments?
Yes, it meets RoHS requirements restricting certain hazardous substances, making it appropriate for environments with those material controls.
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row