Siemens S7-1200 Series PCB Terminal Block, 8-Contact, Surface, 1 Row

Subtotal (1 pack of 4 units)*

$483.06

(exc. GST)

$531.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$120.765$483.06

*price indicative

RS Stock No.:
246-1828
Mfr. Part No.:
6ES7292-2AH30-0XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PCB Terminal Block

Number of Contacts

8

Number of Rows

1

Mount Type

Surface

Series

S7-1200

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Siemens S7-1200 Series PCB Terminal Block, 8 Contacts, 1 Rows - 6ES7292-2AH30-0XA0


This PCB terminal block provides a compact connection interface for control systems and circuit boards. Designed for surface mounting, it offers a single-row arrangement with eight contact points, making it suitable for wiring and signal distribution in modular automation setups. The product conforms to RoHS standards and integrates with PLC hardware in confined layouts.

Features and Benefits:


• Single-row layout simplifies sequential wiring
• Eight contacts allow multiple conductors connection
• Surface-mount design enables low-profile board installation
• RoHS conformity reduces hazardous-substance risks

Applications


• Suitable for S7-1200 PLC I/O terminations
• Ideal for compact control-cabinet circuit boards
• Used with industrial automation interface modules
• Can be used for signal distribution on PCBs

What mounting method does it require on a printed circuit board?


It is intended for surface mounting, securing directly to the PCB without through-hole pins.

How many separate conductors can be connected using this component?


The configuration provides eight individual contact points for discrete conductor terminations.

Does the connector support multi-row arrangements for denser wiring?


The design supplied is a single-row connector and does not provide multiple stacked rows.

What environmental material specification does it meet regarding restricted substances?


The component is manufactured to comply with RoHS restrictions on certain hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy