Siemens S7-1200 Series PCB Terminal Block, 7-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1824
- Mfr. Part No.:
- 6ES7292-2AG30-0XA0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$332.88
(exc. GST)
$366.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $83.22 | $332.88 |
*price indicative
- RS Stock No.:
- 246-1824
- Mfr. Part No.:
- 6ES7292-2AG30-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Series | S7-1200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Series S7-1200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 7 Contacts, Surface Mount Type - 6ES7292-2AG30-0XA0
This PCB terminal block provides a compact interface to secure seven electrical conductors on a single-row assembly for printed-circuit applications. Designed for surface mounting, it serves as a connector between wiring and board-mounted circuitry in automated control environments. The product aligns with industry environmental restrictions and is intended for integration where a multi-contact, board-attached termination is required.
Features and Benefits:
• Single-row configuration reduces board footprint and simplifies routing
• Seven contact positions enable multiple signal or power terminations
• Surface-mount construction allows automated PCB assembly processes
• Complies with RoHS regulations for restricted substances
• Suitable for use in modular control assemblies for straightforward replacement
• Seven contact positions enable multiple signal or power terminations
• Surface-mount construction allows automated PCB assembly processes
• Complies with RoHS regulations for restricted substances
• Suitable for use in modular control assemblies for straightforward replacement
Applications
• Used with PLC I/O modules in industrial control cabinets
• Suitable for wiring interfaces on machine control PCBs
• Can be used for sensor array connections in automation systems
• Ideal for distribution of signals within control boards
• Suitable for wiring interfaces on machine control PCBs
• Can be used for sensor array connections in automation systems
• Ideal for distribution of signals within control boards
How is the component mounted to the circuit board?
It is designed for surface mounting so it is attached directly onto the PCB solder pads and secured during standard SMT processing.
How many electrical connections does it permit on a single row?
The device provides seven discrete contact positions arranged in one linear row.
What environmental restriction does the product meet?
The product conforms to RoHS requirements limiting hazardous substances in materials.
In what kinds of control equipment would it typically be installed?
It is suitable for installation on printed-circuit assemblies used in automation and control equipment where multiple terminations are required.
- RS Stock No. 2461804
- Mfr. Part No. 6ES7292-1AG40-0XA1
Each (In a Pack of 4)
$22.47
- RS Stock No. 2461803
- Mfr. Part No. 6ES7292-1AG40-0XA0
Each (In a Pack of 4)
$91.01
- RS Stock No. 2461825
- Mfr. Part No. 6ES7292-2AG40-0XA0
Each (In a Pack of 4)
$91.01
- RS Stock No. 2461802
- Mfr. Part No. 6ES7292-1AG30-0XA0
Each (In a Pack of 4)
$83.22
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row












