Siemens S7-1200 Series PCB Terminal Block, 10-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1830
- Mfr. Part No.:
- 6ES7292-2AK30-0XA0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$642.66
(exc. GST)
$706.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $160.665 | $642.66 |
*price indicative
- RS Stock No.:
- 246-1830
- Mfr. Part No.:
- 6ES7292-2AK30-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | S7-1200 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series S7-1200 | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 1 Row Configuration, 10 Contacts - 6ES7292-2AK30-0XA0
This PCB terminal block provides a compact interface for connecting circuits on printed circuit boards within control and automation environments. Designed as a single-row connector with multiple contact points, it mounts directly to board surfaces to facilitate secure wiring and orderly signal or power distribution in industrial electronic assemblies.
Features and Benefits:
• Single-row configuration saves board space and simplifies layout
• Ten contact points enable multiple conductors per connector
• Surface mounting supports automated PCB assembly processes
• RoHS conformity reduces restricted substance risks in production
• Manufacturer branding aligns with established industrial ecosystems
• Ten contact points enable multiple conductors per connector
• Surface mounting supports automated PCB assembly processes
• RoHS conformity reduces restricted substance risks in production
• Manufacturer branding aligns with established industrial ecosystems
Applications
• Suitable for control cabinet internal wiring connections
• Ideal for signal termination on automation PCBs
• Used for small-scale power distribution on boards
• Can be used for interfacing sensors to controllers
• Appropriate for modular terminal assemblies in devices
• Ideal for signal termination on automation PCBs
• Used for small-scale power distribution on boards
• Can be used for interfacing sensors to controllers
• Appropriate for modular terminal assemblies in devices
How is the connector secured to the PCB during assembly?
It is designed for surface-mount placement allowing pick-and-place and reflow-soldering techniques for reliable electrical and mechanical attachment.
What wiring capacity does each unit provide?
The component offers ten discrete contact positions in a single row, permitting up to ten separate conductor connections on the board.
Is the product suitable for environmentally constrained electronics?
The design meets RoHS requirements, ensuring it omits specified hazardous substances for regulated manufacturing environments.
How does the form factor affect panel or enclosure integration?
Its surface-mounted, one-row layout gives a low-profile footprint that eases integration into compact enclosures and stacked PCB assemblies.
- RS Stock No. 2461808
- Mfr. Part No. 6ES7292-1AK30-0XA0
Each (In a Pack of 4)
$39.723
- RS Stock No. 2461838
- Mfr. Part No. 6ES7292-2AT30-0XA0
Each (In a Pack of 4)
$160.665
- RS Stock No. 2461812
- Mfr. Part No. 6ES7292-1AM40-0XA0
Each (In a Pack of 4)
$120.765
- RS Stock No. 2461816
- Mfr. Part No. 6ES7292-1AT30-0XA0
Each (In a Pack of 4)
$160.665
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row












