Phoenix Contact PTSM Series PCB Terminal Block, 8-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 638-329
- Mfr. Part No.:
- 1814760
- Brand:
- Phoenix Contact
Subtotal (1 pack of 400 units)*
$1,409.24
(exc. GST)
$1,550.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,409.24 | $3.523 |
*price indicative
- RS Stock No.:
- 638-329
- Mfr. Part No.:
- 1814760
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide Fibreglass | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Solder | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Signal White | |
| Voltage | 160V | |
| Length | 7mm | |
| Series | PTSM | |
| Standards/Approvals | IEC 60998-2-2:2002-12, UL Recognised, VDE, IEC 60998-2-1:2002-12, IEC 60664-1:2007-04, cULus Recognised | |
| Width | 25.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide Fibreglass | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Solder | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Signal White | ||
Voltage 160V | ||
Length 7mm | ||
Series PTSM | ||
Standards/Approvals IEC 60998-2-2:2002-12, UL Recognised, VDE, IEC 60998-2-1:2002-12, IEC 60664-1:2007-04, cULus Recognised | ||
Width 25.1mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Printed circuit board terminal designed for modern electronic applications. Engineered to deliver exceptional reliability, this PCB terminal block excels in high-density configurations, featuring a compact design that does not compromise on performance. With a nominal current rating of 6 A and a rated voltage of 160 V, it is perfectly suited for challenging environments. This product integrates a push-in spring connection method, ensuring a stable and secure electrical contact that simplifies installation and minimises reliance on specialised tooling. Its durable construction is further enhanced by RoHS compliance, making it a responsible choice for environmentally-conscious manufacturers.
Robust mechanical design reduces stress on soldering points, enhancing long term reliability
Effective for use in a variety of industries, supporting diverse applications and environments
Moisture sensitivity level classified as MSL 1, ensuring stable performance even in humid conditions
Constructed with high quality materials, guaranteeing compliance with international standards
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
