Phoenix Contact PTSM Series PCB Terminal Block, 2-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 658-639
- Mfr. Part No.:
- 1814634
- Brand:
- Phoenix Contact
Subtotal (1 pack of 770 units)*
$1,079.71
(exc. GST)
$1,187.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,079.71 | $1.402 |
*price indicative
- RS Stock No.:
- 658-639
- Mfr. Part No.:
- 1814634
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | Solder | |
| Housing Material | Polyamide Fibreglass | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Colour | Signal White | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Width | 9.4mm | |
| Series | PTSM | |
| Standards/Approvals | cULus Recognised, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised, VDE | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type Solder | ||
Housing Material Polyamide Fibreglass | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Colour Signal White | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Width 9.4mm | ||
Series PTSM | ||
Standards/Approvals cULus Recognised, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised, VDE | ||
Length 11mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is designed to deliver reliable connectivity in modern electronic applications. With its push-in spring connection technology, it ensures a fast, tool-free assembly, streamlining your manufacturing processes. The compact design allows for efficient space utilisation on PCB layouts, ideal for high-density environments. Capable of handling a nominal current of 6 A and rated voltage of 160 V, this terminal block meets stringent performance standards while offering robust environmental compliance. Constructed from high-quality materials, it guarantees stability and durability under various operating conditions.
Designed for reflow soldering, catering to contemporary manufacturing techniques
High current carrying capacity supports various application demands
Special solder anchors reduce mechanical strain on solder joints
Passed rigorous mechanical and electrical tests, assuring quality and dependability
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch, 1 Row
