Phoenix Contact PTSM Series PCB Terminal Block, 8-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 638-327
- Mfr. Part No.:
- 1814692
- Brand:
- Phoenix Contact
Subtotal (1 pack of 770 units)*
$2,790.36
(exc. GST)
$3,069.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,790.36 | $3.624 |
*price indicative
- RS Stock No.:
- 638-327
- Mfr. Part No.:
- 1814692
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Solder | |
| Housing Material | Polyamide Fibreglass | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Colour | Signal White | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Series | PTSM | |
| Width | 24.4mm | |
| Standards/Approvals | cULus Recognised, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised, VDE | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Solder | ||
Housing Material Polyamide Fibreglass | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Colour Signal White | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Series PTSM | ||
Width 24.4mm | ||
Standards/Approvals cULus Recognised, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised, VDE | ||
Length 11mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is designed to deliver reliable connections within compact circuitry. With its thoughtful push-in spring connection method, the product ensures a stable and quick assembly without the need for additional tools, making installation straightforward for professionals. Engineered for SMD soldering, this model's dimensions and pin layout optimise space efficiency, while its robust current handling capabilities reflect its suitability for high-performance applications. The striking signal white colour not only adds to its aesthetic appeal but also enhances visibility during assembly.
Constructed from materials that comply with WEEE/RoHS directives
Engineered for superior energy efficiency and high performance in demanding applications
Equipped with additional solder anchors to reduce mechanical strain on connections
Designed for integration into SMT processes, facilitating high speed production
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
