LEDVANCE 4058075157965, 40580 Series LED Lens, 36
- RS Stock No.:
- 285-9688
- Mfr. Part No.:
- 4058075157965
- Brand:
- LEDVANCE
Subtotal (1 box of 50 units)**
$1,225.06
(exc. GST)
$1,347.57
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $1,225.06 | $24.501 |
**price indicative
Related links
- Ledil FP17003_SAKURA-70-W 36 ° Spot Beam
- Ledil CP17415_YASMEEN-70-W-C LED Lens, 36 °
- Ledil CP17402_YASMEEN-50-W-C LED Lens, 36 °
- Ledil CA16674_OLGA-O 20+40 ° Oval Beam
- Ledil FP11084_LISA2-RS-CLIP 16 ° Spot Beam
- Ledil CA16128_OLGA-M 30 ° Spot Beam
- Ledil FA10751_LO2-RS 7 ° Spot Beam
- Ledil CP13938_RGBX2-M 34 ° Round Beam