Amphenol Industrial PS0810000000G Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, PCB, 1 Row

Get a bulk buy discount

Add 10 more to save $5.70

View bulk pricing options

Subtotal (1 unit)*

$7.14

(exc. GST)

$7.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,920 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.14-
10 - 24$6.57$5.70
25 +$5.79$33.75

*price indicative

RS Stock No.:
446-559
Mfr. Part No.:
PS0810000000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

2mm²

Mount Type

PCB

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Wire Connection Method

Push-in

Colour

Green

Voltage

160V

Series

PS0810000000G

Length

46.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a tin-plated plated copper contact, ensuring excellent conductivity and corrosion resistance.

300 V voltage rated

UL safety approval

RoHS compliant

Each
$5.63
Each
$4.79
1 Box of 35
$204.65
Each
$1.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy