Phoenix Contact PTSM Series PCB Terminal Block, 6-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 658-641
- Mfr. Part No.:
- 1814744
- Brand:
- Phoenix Contact
Subtotal (1 pack of 400 units)*
$1,187.04
(exc. GST)
$1,305.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,187.04 | $2.968 |
*price indicative
- RS Stock No.:
- 658-641
- Mfr. Part No.:
- 1814744
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Fibreglass | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Solder | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Signal White | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Standards/Approvals | VDE approval, UL Recognised, IEC 60998-2-2:2002-12, IEC 60998-2-1:2002-12, IEC 60664-1:2007-04, cULus Recognised | |
| Series | PTSM | |
| Length | 7mm | |
| Width | 20.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide Fibreglass | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Solder | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Signal White | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Standards/Approvals VDE approval, UL Recognised, IEC 60998-2-2:2002-12, IEC 60998-2-1:2002-12, IEC 60664-1:2007-04, cULus Recognised | ||
Series PTSM | ||
Length 7mm | ||
Width 20.1mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Printed circuit board terminal block, part of the PTSM series, stands out with its innovative features designed for efficient performance in demanding applications. Built for reliability, it boasts a nominal current of 6 A and a rated voltage of up to 160 V, making it an ideal solution for a variety of electronic configurations. The design incorporates a push-in spring connection method that simplifies the installation process, ensuring secure connections without the need for additional tools. With a compact footprint, it is geared towards enhancing space efficiency in PCB layouts and supports various conductor sizes, from rigid to flexible. This terminal block is also optimised for SMD soldering, achieving high-quality soldered connections in automated processes.
Designed specifically for seamless integration into high speed SMT processes
Stable colour that maintains its appearance even after welding
Mechanical strain on soldering spots is reduced due to additional solder anchors
Suitable for a wide range of conductor cross sections, enhancing versatility
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
