Phoenix Contact MK3DSH 3 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$475.83

(exc. GST)

$523.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$475.83$9.517

*price indicative

RS Stock No.:
607-198
Mfr. Part No.:
1723182
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

40V

Standards/Approvals

VDE Approval ID: 40055535, UL 94 V0, IEC 60998-2-1:2002-12, IEC 60998-1:2002-12, IEC 60664-1:2007-04, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised Approval ID: E60425-19870326

Width

10.16mm

Series

MK3DSH 3

Length

12.1mm

COO (Country of Origin):
CN
The Phoenix Contact Printed circuit board terminal block is designed for top-tier performance and reliability. The MK3DSH 3/2-5.08 is an exemplary component tailored to meet the demanding needs of automation and control systems. With its green housing and robust construction, it not only accommodates various application requirements but also ensures durable connections. Featuring a reliable screw connection with tension sleeve, this terminal block guarantees a strong and effective bond, capable of withstanding challenging operational conditions. Its 5.08 mm pitch allows for efficient use of space while maintaining maximum connectivity, making it ideal for complex circuit arrangements.

Offers a compact design without compromising on performance

Can accommodate various cross section sizes for versatile applications

Includes an integrated protective guide to prevent incorrect conductor insertion

Utilises a well known connection principle for global compatibility

1 Pack of 50
$217.73
1 Pack of 50
$1,792.90
1 Pack of 25
$835.78
1 Pack of 50
$1,091.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy