Phoenix Contact MKDSN Series PCB Terminal Block, 18-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-338
- Mfr. Part No.:
- 1708006
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,110.67
(exc. GST)
$1,221.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,110.67 | $22.213 |
*price indicative
- RS Stock No.:
- 483-338
- Mfr. Part No.:
- 1708006
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Width | 90mm | |
| Series | MKDSN | |
| Length | 9.5mm | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings, VDE report with production monitoring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 18 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Width 90mm | ||
Series MKDSN | ||
Length 9.5mm | ||
Standards/Approvals cULus Recognised, VDE approval of drawings, VDE report with production monitoring | ||
- COO (Country of Origin):
- CN
The Phoenix Contact MKDSN 2.5/18 PCB terminal block is engineered for superior performance in printed circuit board applications, providing reliable electrical connections. With a robust construction, this terminal block supports a nominal current of 24 A and a rated voltage of 400 V, making it suitable for a variety of demanding environments. Its compact design features a pitch of 5 mm, accommodating up to 18 positions while ensuring easy assembly and space efficiency. The straightforward screw connection method enhances connectivity and simplifies wiring procedures. Designed with user convenience in mind, the MKDSN series enables the alignment of the block for versatile configurations, enhancing its adaptability in complex circuits. This terminal block not only meets industry standards but also exceeds expectations with its long-lasting durability and innovative safety features.
Supports simultaneous connections of two conductors
Integrated protective guide to prevent incorrect insertion
Low temperature rise contributes to enhanced operational safety
Allows easy combination of various position numbers
Materials used are compliant with WEEE/RoHS standards
Compact dimensions facilitate space-saving installations
Screw head features a Slotted Phillips recess for versatile tooling
Related links
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2/5 Series PCB Terminal Block 5 mm Pitch 1 Row
