Phoenix Contact ZFKDS Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-784
- Mfr. Part No.:
- 1764202
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$146.86
(exc. GST)
$161.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $146.86 | $2.937 |
*price indicative
- RS Stock No.:
- 492-784
- Mfr. Part No.:
- 1764202
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Width | 12.7mm | |
| Series | ZFKDS | |
| Standards/Approvals | KEMA-KEUR, cULus Recognised, CSA | |
| Length | 16.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Width 12.7mm | ||
Series ZFKDS | ||
Standards/Approvals KEMA-KEUR, cULus Recognised, CSA | ||
Length 16.9mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact ZFKDS 1.5-5.08-2 PCB terminal block is an intricately designed solution tailored for printed circuit board applications. Known for its reliable performance under various conditions, this terminal block supports a nominal current of 16 A and is constructed to withstand a rated voltage up to 400 V. Its lightweight yet robust structure makes it suitable for precise electronic applications while ensuring safety and efficiency. The spring-cage connection method enhances the ease of use, facilitating quick assembly and connection. The angled design allows multi-row configuration, making it an ideal choice for dense PCB layouts. With features like a defined contact force and reduced mechanical strain on soldering spots, this terminal block stands out for its longevity and dependability in demanding environments.
Angled design supports compact multi-row arrangements on circuit boards
Spring-cage connection simplifies conductor connection with a firm grip
Defined contact force ensures prolonged stability of connection
Two solder pins reduce mechanical stress on solder joints
WEEE/RoHS compliance guarantees environmental safety
Flammability rated V0 enhances safety in electrical applications
Wide ambient temperature range accommodates diverse operational needs
Suitable for a variety of conductor cross-sections, versatile for multiple applications
Related links
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1.5-W Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDS (A) 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-W Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS (A) 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
