Phoenix Contact PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 265-7351
- Mfr. Part No.:
- 1751163
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$180.50
(exc. GST)
$198.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.805 | $180.50 |
*price indicative
- RS Stock No.:
- 265-7351
- Mfr. Part No.:
- 1751163
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 10.39mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 15.4mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 630V | ||
Width 10.39mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 15.4mm | ||
Length 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block has one row and 2 positions with green color.
Tin plated surface
Copper alloy contact material
Related links
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MFKDSP Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact MK3DSH 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1.5-W Series PCB Terminal Block 5.08 mm Pitch 1 Row
