Phoenix Contact ZFKDS(A) 1.5-W Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-657
- Mfr. Part No.:
- 1890743
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-657
- Mfr. Part No.:
- 1890743
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 40V | |
| Series | ZFKDS(A) 1.5-W | |
| Width | 10.16mm | |
| Length | 16.85mm | |
| Standards/Approvals | EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, JEDEC JESD 201, UL 94 V0, WEEE/RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 40V | ||
Series ZFKDS(A) 1.5-W | ||
Width 10.16mm | ||
Length 16.85mm | ||
Standards/Approvals EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, JEDEC JESD 201, UL 94 V0, WEEE/RoHS-compliant | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is engineered for optimal performance in electronic assemblies. This innovative terminal offers a combination of robust electrical characteristics and a streamlined design, ensuring reliable connections. It features a modular structure that allows for easy integration into various applications, particularly in industrial environments. Its 5.08 mm pitch makes it compatible with a wide range of PCB configurations, while the spring-cage connection technology facilitates secure and tool-free assembly.
Enhanced mechanical strength reduces wear and tear during usage
Environmentally compliant materials support sustainability efforts
Versatile colour coding allows for easy identification and troubleshooting
Robust housing provides additional protection against environmental factors
Related links
- Phoenix Contact ZFKDS(A) 1-W Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1.5-W Series PCB Terminal Block 5.08 mm Pitch 1706714
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS (A) 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS (A) 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
