Phoenix Contact MKDS Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-9267
Mfr. Part No.:
1730405
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

400V

Series

MKDS

Width

16.42mm

Standards/Approvals

No

Depth

11.92mm

Length

21.7mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Combicon Printed Circuit Board terminal block is a modular, insulated block that secures two or more wires together.

Very high degree of flexibility with versatile connection technologies

High quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy