Phoenix Contact FFKDSA/V1 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$217.73

(exc. GST)

$239.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$217.73$4.355

*price indicative

RS Stock No.:
520-786
Mfr. Part No.:
1790526
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Push-in

Colour

Green

Voltage

40V

Series

FFKDSA/V1

Width

10.16mm

Standards/Approvals

cULus Recognised Approval ID: E60425-19870330

Length

12.7mm

COO (Country of Origin):
DE
The Phoenix Contact printed circuit board terminal is an exemplary integration of efficient design and robust performance, ideal for diverse electrical applications. Engineered for seamless connectivity, it features a push-in spring connection that simplifies assembly processes, saving valuable time and resources. The terminal block supports a variety of conductor types and cross-sections, ensuring versatility across different setups. With a nominal current rating of 15 A and a voltage rating up to 400 V, it promises reliability and stability. Additionally, the terminal’s compact dimensions ensure that it can be easily accommodated in tight spaces, making it perfect for contemporary PCB designs. Featuring intuitive operation with colour-coded controls, this product prioritises user experience while maintaining high safety standards, suitable for sophisticated industrial environments.

Time-saving push-in connection eliminates the need for tools

Defined contact force ensures long-term stability

Intuitive colour-coded actuation improves operational efficiency

Vertical connectivity allows for multi-row arrangements on the PCB

Dual solder pins reduce strain on solder joints

Enhanced flexibility with a variety of conductor sizes supported

Environmentally compliant design adheres to RoHS directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy