Phoenix Contact 1706471 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 265-7331
- Mfr. Part No.:
- 1706471
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-7331
- Mfr. Part No.:
- 1706471
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 12mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Yellow, Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 11.2mm | |
| Series | 1706471 | |
| Length | 15.24mm | |
| Depth | 23mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 12mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Yellow, Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Standards/Approvals UL 94 V-0 | ||
Width 11.2mm | ||
Series 1706471 | ||
Length 15.24mm | ||
Depth 23mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block has one row and 2 positions with green-yellow color.
Tin plated surface
Copper alloy contact material
Related links
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MK3DSH 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wieland 8292 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1.5-W Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
