Phoenix Contact PCB Terminal Block, 2-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$117.05

(exc. GST)

$128.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$117.05$2.341

*price indicative

RS Stock No.:
567-337
Mfr. Part No.:
1706170
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

3.81mm

Current

5A

Number of Rows

1

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.13mm²

Housing Material

Polyamide

Maximum Wire Size mm²

0.34mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Orientation

0°

Colour

Green

Voltage

160V

Length

12.4mm

Standards/Approvals

CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19961206

Width

8.81mm

COO (Country of Origin):
PL
The Phoenix Contact Printed circuit board terminal block from phoenix contact is designed to meet modern connectivity needs with precision and reliability. Offering a nominal current rating of 5 A and a rated voltage of 160 V, this terminal block integrates an innovative displacement connection method that optimises performance while streamlining assembly processes. The compact design, featuring a pitch of 3.81 mm, allows for efficient use of space on PCBs without compromising on conductivity. Its robust construction ensures durability in various environmental conditions, making it suitable for a diverse range of applications. The product is compliant with WEEE/RoHS directives, reflecting a commitment to sustainability and environmental responsibility.

WEEE/RoHS compliant, reflecting a commitment to environmental sustainability

Optimised for wave soldering, enhancing manufacturing efficiency

Intuitive pin layout aids in simplified integration into circuitry

Comprehensive product documentation available for detailed specifications

1 Pack of 50
$240.92
1 Pack of 50
$519.51
1 Pack of 50
$597.49
1 Pack of 50
$378.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy