Phoenix Contact FFKDSA 1 Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-121
- Mfr. Part No.:
- 1869363
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-121
- Mfr. Part No.:
- 1869363
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Standards/Approvals | IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, KEMA-KEUR, UL 94 V0, IEC 60512-3-1:2002-02, CSA, cULus | |
| Series | FFKDSA 1 | |
| Width | 10.12mm | |
| Length | 13.65mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Standards/Approvals IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, KEMA-KEUR, UL 94 V0, IEC 60512-3-1:2002-02, CSA, cULus | ||
Series FFKDSA 1 | ||
Width 10.12mm | ||
Length 13.65mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact printed circuit board terminal block represents a perfect convergence of reliability and efficiency, tailored for contemporary electronic applications. Designed with a pitch of 3.81 mm, this component accommodates a nominal current of up to 12 A and ensures a rated voltage of 160 V. The push-in spring connection method simplifies installation, eliminating the need for tools, while the intuitive colour-coded actuating push button enhances user experience. With its robust construction and lightweight design, this terminal block not only promotes superior conductivity but also minimises space requirements on PCBs, making it an ideal choice for compact device assembly. Additionally, the green colour scheme adds an appealing aesthetic while complying with the highest standards for both safety and environmental sustainability.
Offers time-saving push-in connections, enhancing installation speed
Maintains a defined contact force for long-term reliability
Simplifies operations with an easy-to-use, colour-coded actuation mechanism
Facilitates straightforward integration into the front of devices
Reduces mechanical strain with dual solder pins per potential
Enables flexible configurations through lateral latching for various positions
Leverages high-quality materials to ensure compliance with environmental standards
Related links
- Phoenix Contact FFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKDS 1/2-3.81 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
