Phoenix Contact PCB Terminal Block, 2-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 608-253
- Mfr. Part No.:
- 1705540
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$240.92
(exc. GST)
$265.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $240.92 | $4.818 |
*price indicative
- RS Stock No.:
- 608-253
- Mfr. Part No.:
- 1705540
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 32V | |
| Width | 8.71mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Length | 9.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 32V | ||
Width 8.71mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Length 9.3mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB terminal block is expertly crafted for efficient and reliable connections in various applications. Designed for ease of use and superior functionality, this terminal block ensures optimal performance for printed circuit boards. It features robust construction to withstand demanding conditions while maintaining a compact footprint. With a distinct screw connection method that incorporates tension sleeves, securing connections has never been easier.
Accommodates the connection of two conductors simultaneously
Dual solder pins reduce mechanical strain for improved durability
Side latching feature allows flexibility in combining different positions
Related links
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact FFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKDS 1/2-3.81 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
