Phoenix Contact MKKDS 1 Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 567-343
- Mfr. Part No.:
- 1708026
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$331.45
(exc. GST)
$364.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $331.45 | $6.629 |
*price indicative
- RS Stock No.:
- 567-343
- Mfr. Part No.:
- 1708026
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 20V | |
| Standards/Approvals | CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19770427, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE Approval ID: 40055535 | |
| Series | MKKDS 1 | |
| Length | 16.3mm | |
| Width | 9.52mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 20V | ||
Standards/Approvals CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19770427, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE Approval ID: 40055535 | ||
Series MKKDS 1 | ||
Length 16.3mm | ||
Width 9.52mm | ||
- COO (Country of Origin):
- IN
- RS Stock No. 0483340
- Mfr. Part No. 1708123
- RS Stock No. 0608263
- Mfr. Part No. 1708107
- RS Stock No. 0610265
- Mfr. Part No. 1708084
- RS Stock No. 0567344
- Mfr. Part No. 1708071
Related links
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1/5 Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKKDS Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row












