Phoenix Contact PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 535-518
- Mfr. Part No.:
- 1706183
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$176.77
(exc. GST)
$194.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $176.77 | $3.535 |
*price indicative
- RS Stock No.:
- 535-518
- Mfr. Part No.:
- 1706183
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Voltage | 160V | |
| Length | 12.4mm | |
| Standards/Approvals | CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19961206, IEC 60068-2-82/JEDEC JESD 201, IEC 60664-1:2007-04, UL 94 V0 | |
| Width | 12.62mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 5A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation 0° | ||
Colour Green | ||
Voltage 160V | ||
Length 12.4mm | ||
Standards/Approvals CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19961206, IEC 60068-2-82/JEDEC JESD 201, IEC 60664-1:2007-04, UL 94 V0 | ||
Width 12.62mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is designed for efficient and reliable circuit connections. As part of the IDC 0,3 series, it combines robust performance with user-friendly features, making it ideal for a wide range of applications. It supports a nominal current of 5 A and operates at a rated voltage of 160 V, ensuring stable connectivity. The innovative design allows for wave soldering, streamlining the installation process. With its displacement connection method and compact dimensions, it facilitates effortless integration into various electronic configurations. Additionally, its green housing not only provides an aesthetic appeal but also meets stringent industry standards, including WEEE and RoHS compliance.
Utilises a wave soldering method for a streamlined installation process
Offers a compact form factor while maintaining high performance
A user friendly displacement connection for effortless setup
Contains a green housing that enhances durability and appearance
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDSD 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDS 1/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
