Phoenix Contact ZFKDSA 1 Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-920
Mfr. Part No.:
1889770
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

3.81mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Wire Connection Method

Spring Cage

Colour

Green

Voltage

20V

Series

ZFKDSA 1

Length

16.9mm

Standards/Approvals

cULus Recognised Approval

Width

10.66mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block from the ZFKDS(A) 1 series offers exceptional reliability and performance for various electronic connections. Engineered with a spring-cage connection method, this terminal simplifies conductor connections while maintaining a secure grip. Not only does it accommodate a nominal current of 12 A and a rated voltage of 200 V, but it also excels in providing a compact design with a pitch of 3.81 mm, optimising space on your PCB. The robust construction, featuring a green PA housing, enhances durability, while its carefully designed pin layout facilitates effective multi-row arrangements. This terminal block is ideal for professionals seeking a reliable solution for electronic assemblies.

Defined contact force ensures long-term contact stability

Convenient conductor connection is achieved through a fixed screwdriver

Angled connection allows for effective multi-row PCB arrangements

Side latching enables combination of various positions effortlessly

Reduced mechanical strain is facilitated by dual solder pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy