MOXA EDR-G9010-VPN-2MGSFP-HV-T EDR-G9010-VPN-2MGSFP-HV-T, 10 Port Removable Terminal Block

Subtotal (1 unit)*

$8,830.89

(exc. GST)

$9,713.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,830.89

*price indicative

RS Stock No.:
288-917
Mfr. Part No.:
EDR-G9010-VPN-2MGSFP-HV-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Router

Transmission Speed

10000Mbps

Mount Type

DIN Rail, Wall

Connection Type

Removable Terminal Block

Number of Ports

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Width

64mm

Height

105mm

Series

EDR-G9010-VPN-2MGSFP-HV-T

Depth

135mm

Weight

1.15kg

Standards/Approvals

ATEX, NEMA, EN 50121-4, IEC 61000-4-5, DNV IEC 61162-460, DNV, IEC 61000-4-3, IEC 61850-3 Edition 2.0, IEC 60068-2-6, IEC 61000-4-4, Ex, IEC 60068-2-27, IEC 61000-4-8, IEC 60945, IECEX, IEC 61000-4-2, UL 62368-1, IEC 61000-4-6, IEC 60068-2-32, IEC 62368-1

COO (Country of Origin):
TW
The Moxa Europe Industrial secure router offers 8 FE copper ports and 2 GbE SFP ports, providing robust firewall/NAT protection. It features an IP40 rating for protection against dust and solid objects, with DIN-rail and wall mounting options for flexible installation.

Flexible network configuration options

Designed for industrial and harsh environments

Easy installation and maintenance

Wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy