Phoenix Contact PCB Terminal Block, 9-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 10 units)*

$987.86

(exc. GST)

$1,086.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$987.86$98.786

*price indicative

RS Stock No.:
609-793
Mfr. Part No.:
1888276
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

90°

Wire Connection Method

Push-in

Colour

Green

Voltage

160V

Standards/Approvals

IEC 60512-2:1985-00, IEC 60999-1:1990-05, IEC 60998-1:1990-04, IEC 60664-1:2007-04, CSA, cULus, UL 94 V0

Length

12.6mm

Width

25.36mm

COO (Country of Origin):
CZ
The Phoenix Contact PCB terminal block seamlessly integrates advanced connectivity with robust performance. Designed for precision and reliability, it features a push-in spring connection method that simplifies installation, saving time and effort during assembly. With a nominal current rating of 6 Amperes and a rated voltage of up to 160 Volts, this component is suitable for a variety of applications, making it a versatile choice for modern automation solutions. The terminal block accommodates multiple connections, with a layout that is not only space-saving but allows for easy alignment on the PCB.

Reliable performance across a wide temperature range

Compact shape allows for multi row arrangements on the PCB

Optimised pin layout reduces strain during operation

User friendly actuation mechanism for intuitive control

1 Pack of 10
$2,704.19
1 Pack of 50
$203.08
Each (In a Pack of 10)
$18.435
1 Pack of 50
$305.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy