Phoenix Contact PCB Terminal Block, 4-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$430.02

(exc. GST)

$473.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$430.02$8.60

*price indicative

RS Stock No.:
638-285
Mfr. Part No.:
1789139
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

0°

Colour

Green

Wire Connection Method

Push-in

Voltage

160V

Standards/Approvals

cULus E60425-19870330, CSA 13631

Width

12.66mm

Length

13.6mm

COO (Country of Origin):
CZ
The Phoenix Contact Printed circuit board terminal block is engineered for efficient connectivity and reliability in various applications. Designed with a push-in spring connection method, it enhances installation speed and requires no additional tools, ensuring an intuitive setup process. The product boasts a robust green housing, compliant with stringent WEEE and RoHS regulations, which signifies its commitment to environmental safety. With an impressive current rating of 6 A and a rated voltage of 160 V, it is well-suited for demanding electrical environments.

Designed to maintain consistent contact force, promoting reliability

Supports multiple configurations through latching side features for versatility

Complies with international standards for environmental safety and electronic waste disposal

Integrates seamlessly into devices thanks to its compact pitch design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy