Phoenix Contact PCB Terminal Block, 7-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 100 units)*

$507.25

(exc. GST)

$557.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$507.25$5.073

*price indicative

RS Stock No.:
567-369
Mfr. Part No.:
1725708
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

20AWG

Orientation

0°

Wire Connection Method

Screw

Colour

Green

Voltage

160V

Length

6.2mm

Standards/Approvals

VDE 40053682, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus E60425-19770427, CSA 13631

Width

18.24mm

COO (Country of Origin):
GR
The Phoenix Contact PCB terminal block is designed to facilitate efficient connections in electronic applications. With a robust construction, it supports a nominal current of 6 A and features seven positions for versatile connectivity. The terminal block boasts a compact design with a pitch of 2.54 mm, making it an excellent choice for space-constrained environments. Its screw connection with tension sleeve enhances reliability, ensuring secure electrical connections even under demanding conditions. The green housing not only meets aesthetic requirements but also complies with stringent WEEE and RoHS standards, ensuring minimal environmental impact.

Green housing provides a professional look while ensuring environmental safety

Versatile seven position setup accommodates various wiring configurations

Designed for PCB mounting, suitable for a wide range of applications

Low thermal rise ensures efficient operation and prolonged lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy