Phoenix Contact PCB Terminal Block, 2-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 567-265
- Mfr. Part No.:
- 1789618
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$203.08
(exc. GST)
$223.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $203.08 | $4.062 |
*price indicative
- RS Stock No.:
- 567-265
- Mfr. Part No.:
- 1789618
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 160V | |
| Length | 12.6mm | |
| Standards/Approvals | CSA, cULus, IEC 60998-1, EN 60695-2-12, IEC 60664-1, EN 60695-2-13, IEC 60512-2, UL 94 V0, IEC 60999-1 | |
| Width | 7.58mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 160V | ||
Length 12.6mm | ||
Standards/Approvals CSA, cULus, IEC 60998-1, EN 60695-2-12, IEC 60664-1, EN 60695-2-13, IEC 60512-2, UL 94 V0, IEC 60999-1 | ||
Width 7.58mm | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact Printed circuit board terminal block is designed to meet the rigorous demands of modern connectivity solutions. With a nominal current of 6 A and a rated voltage of 160 V, this component ensures robust and reliable performance across various applications. Its compact design allows for a pitch of 2.54 mm, accommodating multiple connection points in a limited space. Furthermore, the push-in spring connection method simplifies installation, eliminating the need for tools and reducing assembly time.
Designed for vertical connections to enable multi row arrangements
Compliant with WEEE/RoHS directives for environmental safety
Constructed from durable materials ensuring longevity in demanding conditions
Allows for alignment in multiple positions for versatile applications
Related links
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
