Phoenix Contact PCB Terminal Block, 12-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 10 units)*

$184.35

(exc. GST)

$202.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$18.435$184.35

*price indicative

RS Stock No.:
254-4753
Mfr. Part No.:
1871306
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Green

Voltage

160V

Length

13.6mm

Depth

16.2mm

Standards/Approvals

cULus Recognised, EU RoHS, CSA

Width

32.98mm

COO (Country of Origin):
CZ
The Phoenix Contact PCB terminal block has nominal current of 6 A and rated voltage (III/2) is 160 V. Defined contact force ensures that contact remains stable over the long term.

Nominal current 6 A,

Rated voltage (III/2) 160 V,

Nominal cross section 0.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy