Phoenix Contact MVSTBR Series PCB Connector, 7-Contact, 5.08 mm Pitch, Push-in, 1 Row Push-in Spring
- RS Stock No.:
- 520-938
- Mfr. Part No.:
- 1912456
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,163.41
(exc. GST)
$1,279.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,163.41 | $23.268 |
*price indicative
- RS Stock No.:
- 520-938
- Mfr. Part No.:
- 1912456
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Width | 35.56mm | |
| Length | 12.6mm | |
| Series | MVSTBR | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Width 35.56mm | ||
Length 12.6mm | ||
Series MVSTBR | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is from the MVSTBR 2.5 HC product family, known for its reliability and versatility. Designed to facilitate connections in complex electrical systems, it features a robust construction that ensures durability and performance. Its innovative design allows for easy handling and assembly, making it suitable for various applications, including industrial control systems. With a nominal current of 16 A and rated voltage of 320 V, it efficiently meets the demands of modern electrical setups. The connector's compact size and intelligent configuration also lend themselves to space-saving designs without compromising functionality. As a part of the COMBICON family, this product exemplifies excellence in engineering and is built to withstand the rigours of demanding environments. With a focus on user-friendly attributes, it also adheres to the latest safety standards, making it a dependable choice for engineers and manufacturers alike.
Compact design facilitates integration into tight spaces
Ideal for applications requiring reliable electrical performance
Supports dual conductor connections for enhanced versatility
Constructed from high quality materials for increased longevity
Compatible with standard tools for effortless assembly and maintenance
Low contact resistance ensures minimal energy loss during operation
Features a secure screw connection method for dependable joint integrity
RoHS compliant promoting environmentally conscious choices in electrical components
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
