Phoenix Contact MVSTBR 2 Series PCB Connector, 10-Contact, 5.08 mm Pitch, Push-in, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

$1,659.90

(exc. GST)

$1,825.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,659.90$33.198

*price indicative

RS Stock No.:
518-837
Mfr. Part No.:
1912485
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Mount Type

Push-in

Colour

Green

Termination Type

Push-in Spring

Contact Gender

Female

Voltage

320V

Series

MVSTBR 2

Length

12.6mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

50.8mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector designed to enhance connectivity in various applications. Offering a reliable solution, this connector features a nominal cross section of 2.5 mm² and supports a nominal current of 16 A, ensuring robust performance under varying electrical conditions. Engineered with a sleek green housing made from durable insulating material, it boasts a compact pitch of 5.08 mm. Its user-friendly screw connection method allows straightforward installation, promoting ease of use without compromising on safety. The integrated double steel spring enhances reliability, while the 90° conductor connection direction optimises space, making it ideal for versatile setups. This connector not only meets meet the necessary international standards but also provides dependable performance in challenging environments.

Compact design facilitates space saving installations

Enhanced safety features ensure optimal performance in fluctuating conditions

Simple screw connection method promotes user friendly installations

Integrated double steel spring reinforces connection reliability

Durable housing material withstands environmental stress

Supports a variety of conductor types for maximum versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy