Phoenix Contact FKC 2 Series PCB Connector, 7-Contact, 5.08 mm Pitch, Locking Jack, 1 Row Push-in Spring
- RS Stock No.:
- 492-802
- Mfr. Part No.:
- 1792562
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,140.95
(exc. GST)
$1,255.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,140.95 | $22.819 |
*price indicative
- RS Stock No.:
- 492-802
- Mfr. Part No.:
- 1792562
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Locking Jack | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Series | FKC 2 | |
| Standards/Approvals | cULus E60425-19931011, VDE 40050694, IEC 61984, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228-1, DIN 46228-4, EU RoHS, CHINA RoHS, EU REACH | |
| Width | 45.08mm | |
| Depth | 15mm | |
| Length | 33.52mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Locking Jack | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Series FKC 2 | ||
Standards/Approvals cULus E60425-19931011, VDE 40050694, IEC 61984, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, DIN 46228-1, DIN 46228-4, EU RoHS, CHINA RoHS, EU REACH | ||
Width 45.08mm | ||
Depth 15mm | ||
Length 33.52mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact advanced PCB connector designed for reliability and ease of use in a variety of applications. This connector boasts a robust construction, ensuring secure and durable connections for electronic circuits. Engineered for quick assembly, it features a push-in spring connection method that eliminates the need for specialised tools, making installation both intuitive and efficient. The green housing and colour-coded actuating push button enhance user experience, allowing for easy identification and operation. With a nominal current capacity and versatile compatibility with the COMBICON MSTB 2.5 series, this connector is perfect for professionals looking to streamline their wiring processes while adhering to strict quality standards. Its compliance with WEEE/RoHS regulations underscores its environmental commitment, assuring users of a product that is both high-performing and eco-friendly.
Time-saving push-in connection simplifies the installation process
Integrated test option facilitates convenient testing of connections
Lock-and-release mechanism ensures secure and easy disconnection
Compact design with a pitch of 5.08 mm optimises space in PCB layouts
High-quality materials guarantee longevity and reliable performance
Wide operating temperature range allows for flexible installation in various environments
Related links
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
