Phoenix Contact MKDS 1/3-3.5 HT BK Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Through Hole, 1 Row Solder

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.19

(exc. GST)

$15.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$2.838$14.19-
250 - 995$2.754$13.772%
1000 +$2.644$13.226%

*price indicative

RS Stock No.:
467-0265
Mfr. Part No.:
1984950
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Current

13.5A

Mount Type

Through Hole

Housing Material

Polyamide

Orientation

Straight

Termination Type

Solder

Colour

Black

Voltage

200V

Length

7.3mm

Series

MKDS 1/3-3.5 HT BK

Width

11mm

Standards/Approvals

No

COO (Country of Origin):
DE

Phoenix Contact COMBICON MKDS 3.5mm High Temperature PCB Terminal Block


COMBICON MKD S PCB terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Before being used in reflow oven, it is recommended that these components are heat treated at +125°C for 48 hrs prior to use.

Features and Benefits


• Removes the necessity for costly subsequent soldering operations

• Through-hole fixing offers high mechanical stability

• Accepts up to 1.5 mm² conductors

• 200 V rating

• 3.5 mm Pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy