Phoenix Contact MVSTBR Series PCB Connector, 6-Contact, 5 mm Pitch, Push-in, 1 Row Push-in Spring

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
518-834
Mfr. Part No.:
1912333
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

6

Pitch

5mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Mount Type

Push-in

Termination Type

Push-in Spring

Colour

Green

Contact Gender

Female

Voltage

320V

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

30mm

Series

MVSTBR

Length

12.6mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed to offer exceptional connectivity and reliability for various industrial applications. With a robust construction and a clip-free design, it ensures ease of use while providing secure connections. The connector supports a nominal cross-section of 2.5 mm² and accommodates multiple conductors, showcasing its versatility for complex configurations. Designed with a screw connection method featuring tension sleeves, this model stands out for its efficient assembly and maintenance capabilities. It is suitable for high-voltage applications, rated at 320 V, making it an ideal choice for demanding environments. The innovative double steel spring mechanism enhances safety during power fluctuations, ensuring a long-lasting performance that businesses can depend on. For those looking to streamline their PCB connection processes, this connector provides a reliable solution that meets various industrial standards.

Screw connection with tension sleeve ensures secure assembly

Double steel spring mechanism enhances connection reliability

User friendly design reduces installation time and effort

Fits seamlessly into COMBICON systems for versatility in applications

Rated for 16 A offering ample current capacity for diverse needs

Environmentally compliant materials support sustainable practices

Compact dimensions facilitate space saving designs in equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy