Phoenix Contact MSTBC Series PCB Connector, 19-Contact, 5.08 mm Pitch, Direct, 1 Row Crimp
- RS Stock No.:
- 518-620
- Mfr. Part No.:
- 1809446
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$785.09
(exc. GST)
$863.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $785.09 | $15.702 |
*price indicative
- RS Stock No.:
- 518-620
- Mfr. Part No.:
- 1809446
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 19 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Mount Type | Direct | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 25mm | |
| Width | 106.17mm | |
| Series | MSTBC | |
| Depth | 10.7mm | |
| Standards/Approvals | VDE approval of drawings Approval ID: 40050648, CSA Approval ID: 13631, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus Recognised Approval ID: E60425-19930525 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 19 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Mount Type Direct | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 25mm | ||
Width 106.17mm | ||
Series MSTBC | ||
Depth 10.7mm | ||
Standards/Approvals VDE approval of drawings Approval ID: 40050648, CSA Approval ID: 13631, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus Recognised Approval ID: E60425-19930525 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is engineered for reliable connections in demanding electrical applications. Tailored for direct mounting, the connector facilitates a robust interface with a significant integration of 19 positions and an effective pitch of 5.08 mm. The design ensures a secure fit through its screw locking mechanism, enhancing connection stability. Crafted from high-quality materials, the connector features a green housing made of flame-retardant plastic, ensuring safety and durability. Moreover, its compatibility with crimp connection methods simplifies installation, making it an ideal choice for high-volume production scenarios. This product is designed to operate efficiently in various environmental conditions, supporting temperatures from -40 °C to 100 °C for optimal performance across a range of applications.
Designed for direct mounting to ensure a secure connection
Utilises a screw locking mechanism for heightened stability
Able to operate under extreme temperature conditions
Crafted from flame-retardant insulating material for enhanced safety
Allows for flexible conductor cross section management, accommodating a range of wire sizes
Supports high-volume production with efficient crimp connection methods
Complies with international electrical safety standards for peace of mind
Features a compact design that saves space on printed circuit boards
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
