Phoenix Contact MSTBC Series PCB Connector, 7-Contact, 5.08 mm Pitch, Direct, 1 Row Crimp
- RS Stock No.:
- 492-734
- Mfr. Part No.:
- 1809323
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$345.32
(exc. GST)
$379.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $345.32 | $6.906 |
*price indicative
- RS Stock No.:
- 492-734
- Mfr. Part No.:
- 1809323
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | MSTBC | |
| Width | 45.21mm | |
| Depth | 10.7mm | |
| Standards/Approvals | VDE approval of drawings Approval ID: 40050648, cULus Recognised Approval ID: E60425-19930525, EU REACH SVHC, EU RoHS, CSA Approval ID: 13631, CHINA RoHS | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Series MSTBC | ||
Width 45.21mm | ||
Depth 10.7mm | ||
Standards/Approvals VDE approval of drawings Approval ID: 40050648, cULus Recognised Approval ID: E60425-19930525, EU REACH SVHC, EU RoHS, CSA Approval ID: 13631, CHINA RoHS | ||
Length 25mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for robust performance in demanding applications. With its innovative crimp connection technology, it facilitates efficient wiring solutions, ensuring secure and reliable connections for various electronic devices. Engineered to accommodate a nominal current of 12 A and a rated voltage of 320 V, this connector is suitable for a breadth of industrial uses. The compact design, featuring a pitch of 5.08 mm, makes installation straightforward while maximising space on PCBs. Whether you require direct mounting or flexible connection options, this component serves as an ideal choice for modern PCB assemblies, enhancing reliability and operational efficiency across your electronic systems.
Designed for quick and efficient handling of preassembled conductors
Integrated screw locking mechanism enhances connection stability
Made from high quality flame retardant materials for safety
Optimised for a wide operating temperature range ensuring versatility
Compact form factor allows for dense layouts on PCBs
Delivers high performance with minimal electrical resistance
Gear up for long lasting durability in challenging environments
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
