WAGO 254 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-688
- Mfr. Part No.:
- 254-844
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$76.80
(exc. GST)
$84.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $76.80 | $0.768 |
*price indicative
- RS Stock No.:
- 221-688
- Mfr. Part No.:
- 254-844
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Blue | |
| Wire Connection Method | Push Wire | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Width | 6.7mm | |
| Depth | 13.5mm | |
| Series | 254 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Blue | ||
Wire Connection Method Push Wire | ||
Voltage 32V | ||
Standards/Approvals No | ||
Width 6.7mm | ||
Depth 13.5mm | ||
Series 254 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed to meet the demands of modern electronic applications with its innovative PUSH WIRE connection technology. This unique product facilitates quick and reliable connections with a user friendly actuation method. Its compact design saves valuable space on the PCB, measuring just 8.9 mm in depth, making it ideal for dense layouts. Suitable for various applications, including custom terminal strip assemblies, it effectively accommodates a range of conductor sizes and provides robust performance across multiple sectors.
Supports a range of conductor sizes making it versatile for different electrical needs
Meets international standards for safety and performance ensuring quality assurance
Includes options for two conductor connections enhancing flexibility in design
Low flammability class provides added safety in various applications
Compliant with RoHS regulations for responsible manufacturing
- RS Stock No. 0221209
- Mfr. Part No. 256-740
1 Box of 100
$88.25
- RS Stock No. 0221211
- Mfr. Part No. 256-743
1 Box of 100
$69.07
- RS Stock No. 0221208
- Mfr. Part No. 256-747
1 Box of 100
$68.31
- RS Stock No. 0221335
- Mfr. Part No. 254-801
1 Box of 100
$77.44
Related links
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row












