Phoenix Contact MSTBC Series PCB Connector, 13-Contact, 5.08 mm Pitch, Direct, 1 Row Crimp
- RS Stock No.:
- 518-617
- Mfr. Part No.:
- 1809381
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$563.97
(exc. GST)
$620.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $563.97 | $11.279 |
*price indicative
- RS Stock No.:
- 518-617
- Mfr. Part No.:
- 1809381
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Direct | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 25mm | |
| Width | 75.69mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19930525, VDE approval of drawings Approval ID: 40050648, CSA Approval ID: 13631, EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Series | MSTBC | |
| Depth | 10.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Direct | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 25mm | ||
Width 75.69mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19930525, VDE approval of drawings Approval ID: 40050648, CSA Approval ID: 13631, EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Series MSTBC | ||
Depth 10.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector exemplifies precision engineering and reliable connectivity, designed specifically for applications requiring durable and efficient interconnections. The product features a robust design that ensures stability and performance, making it suitable for various industrial environments. With a nominal cross section of 2.5 mm², it supports a nominal current of 12 A at a rated voltage of 320 V. The connector boasts a direct mounting type which simplifies installation processes. Its innovative crimp connection technology guarantees secure and efficient conductor integration. Designed for 13 positions in a single row, it efficiently accommodates a multitude of connections while maintaining compactness.
Crafted with green PA insulating material for enhanced durability
Integrates seamlessly with the COMBICON MSTB 2,5 connector system
Features a screw locking mechanism for improved connection security
Designed for a wide operating temperature range, supporting diverse environments
Allows for flexible conductor section across different AWG specifications
Includes an efficient pull-out aid to facilitate handling during installation
- RS Stock No. 0521521
- Mfr. Part No. 1809404
1 Pack of 50
$638.49
- RS Stock No. 0497078
- Mfr. Part No. 1808926
1 Pack of 50
$478.25
- RS Stock No. 0518620
- Mfr. Part No. 1809446
1 Pack of 50
$785.09
- RS Stock No. 0492734
- Mfr. Part No. 1809323
1 Pack of 50
$345.32
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp











