Phoenix Contact MSTBC 2 Series PCB Connector, 10-Contact, 5.08 mm Pitch, Direct, 1 Row Crimp

Subtotal (1 pack of 50 units)*

$458.16

(exc. GST)

$503.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$458.16$9.163

*price indicative

RS Stock No.:
518-614
Mfr. Part No.:
1809352
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Direct

Connector Gender

Female

Colour

Green

Termination Type

Crimp

Contact Gender

Female

Voltage

320V

Standards/Approvals

CSA Approval ID: 13631, VDE approval of drawings Approval ID: 40050648, EU REACH SVHC, cULus Recognised Approval ID: E60425-19930525, EU RoHS, CHINA RoHS

Series

MSTBC 2

Width

60.45mm

Length

25mm

Depth

10.7mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is engineered for optimal performance in electrical connections, ensuring reliability and efficiency in various applications. Compact yet robust, it features a direct mounting design that simplifies installation processes. With a nominal cross section of 2.5 mm², this connector is versatile enough to handle diverse wiring tasks, making it a preferred choice for professionals in the electronics sector. The green housing not only provides a modern aesthetic but also signifies the connector's outstanding compliance with safety standards. Ready for immediate assembly, it boasts ten positions and connections, along with a screw locking mechanism that guarantees secure assembly. This product integrates seamlessly into existing systems, enhancing overall functionality while ensuring user-friendly engagement.

Compatible with flexible conductors, catering to various application needs

Constructed from high-quality materials to withstand challenging environments

Robust flammability ratings ensure safe operation under demanding conditions

Allows for a significant operating temperature range for versatile deployment

Offers a compact footprint while maximising connection density

1 Pack of 50
$367.68
1 Pack of 50
$405.96
1 Pack of 50
$367.68
1 Pack of 50
$674.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy