Wurth Elektronik 2135 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0181
- Mfr. Part No.:
- 691213510002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.90
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 495 unit(s) shipping from 09 November 2026
- Plus 205 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.18 | $5.90 | - |
| 125 - 245 | $1.152 | $5.76 | $3.50 |
| 250 + | $1.136 | $5.68 | $11.00 |
*price indicative
- RS Stock No.:
- 191-0181
- Mfr. Part No.:
- 691213510002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 250V ac | |
| Depth | 10mm | |
| Series | 2135 | |
| Width | 8.1mm | |
| Standards/Approvals | RoHS, VDE, cULus | |
| Length | 11.36mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 14A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 250V ac | ||
Depth 10mm | ||
Series 2135 | ||
Width 8.1mm | ||
Standards/Approvals RoHS, VDE, cULus | ||
Length 11.36mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1910181P
- Mfr. Part No. 691213510002
Each (Supplied in a Bag)
$1.18
- RS Stock No. 1910162
- Mfr. Part No. 691213500002
Each (In a Pack of 5)
$1.984
- RS Stock No. 1910162P
- Mfr. Part No. 691213500002
Each (Supplied in a Bag)
$1.984
- RS Stock No. 1908661
- Mfr. Part No. 691236510002
Each (In a Bag of 50)
$3.216
Related links
- Wurth Elektronik 2135 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2135 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2535 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2015 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2165S Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2365 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2355 Series PCB Terminal Block 5.08 mm Pitch 1 Row










